Manufacturer Part #
PAM8006ATR
Dual Channel 15 W (x2) 8 Ω Class D Power Limit Audio Amplifier - QFN-32EP
Product Specification Section
Diodes Incorporated PAM8006ATR - Product Specification
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
Diodes Incorporated PAM8006ATR - Technical Attributes
Attributes Table
Type: | Class D |
No of Channels: | 2 |
Output Type: | Stereo |
Gain: | 32dB |
Supply Voltage-Max: | 18V |
Output Power: | 15W |
Signal-to-Ratio-Nom: | 90dB |
Operating Temp Range: | -20°C to +85°C |
Power Supply Rejection Ratio: | -65dB |
Total Harmonic Distortion: | 0.28% |
Package Style: | QFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.91
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-32
Mounting Method:
Surface Mount